• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 777-303 N/A 1 pc(s)

Packaging type
Piece
Factory colour
Transparent
Dim
(L x W) 1000 mm x 1000 mm
Weight
47.6 g
Manufacturer part #
777-303
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

Transparent

Dim

(L x W) 1000 mm x 1000 mm

Weight

47.6 g

Manufacturer part #

777-303

Content

1 pc(s)

Series

777

Width

1000 mm

Length

1000 mm

Series

777

Type

Durchgangsklemme

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 640818 WAGO 777-303 N/A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 640818 WAGO 777-303 N/A 1 pc(s)