• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 781-453 N/A 100 pc(s)

Packaging type
Box
Factory colour
Grey
Connector colour
Grey
Weight
1.99 g
Manufacturer part #
781-453
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Case bridge

  • 781-453
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Box

Factory colour

Grey

Connector colour

Grey

Weight

1.99 g

Manufacturer part #

781-453

Industrial packaging

Yes

Content

100 pc(s)

Series

781

Length

11.4 mm

Series

781

Type

781-453

Documents & Downloads

Datasheet

Datasheet 653512 WAGO 781-453 N/A 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653512 WAGO 781-453 N/A 100 pc(s)