• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 783-321 Blue 100 pc(s)

Packaging type
Package
Factory colour
Blue
Connector colour
Blue
Weight
5.87 g
Manufacturer part #
783-321
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bus bar carrier

  • 783-321
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Blue

Connector colour

Blue

Weight

5.87 g

Manufacturer part #

783-321

Industrial packaging

Yes

Content

100 pc(s)

Series

783

Height

43.5 mm

Length

1.5 mm

Series

783

Type

783-321

Documents & Downloads

Datasheet

Datasheet 653848 WAGO 783-321 Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653848 WAGO 783-321 Blue 100 pc(s)