
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
WAGO 787-1722 Rail mounted PSU (DIN) 24 V 5 A 120 W No. of outputs:1 x Content 1 pc(s)
- Input voltage range: 100 - 240 V AC
- 1 phase
- Output: 24V DC
- Switched Mode
- Termination type: CAGE CLAMP terminals
Technical specifications
- Protection type IP20
- Ambient temperature -20 °C to +60 °C
- Type
Switched PSU
- Nominal input voltage
110 V/AC
240 V/AC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
24 V DC
- Input voltage
100 - 240 V AC
- Input voltage (max.)
264 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
120 W
- Phases
1
- Output voltage (nominal)
24 V
- No. of outputs
1 x
- Dim
(L x W x H) 60 x 99 x 130 mm
- Weight
520 g
- Output voltage (max.)
26 V
- Output voltage (min.)
22 V
- Operating temperature (max.)
60 °C
- Operating temperature (min.)
-20 °C
- Manufacturer part #
787-1722
- Content
1 pc(s)
- Width
99 mm
- Height
130 mm
- Length
60 mm
- Type
787-1722
- Connections
Terminal
99
130 mm
60 mm
FALSE
FALSE
6
AC/DC
Spring clamp connection
TRUE
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1429836 WAGO 787-1722 Rail mounted PSU (DIN) 24 V 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429836 WAGO 787-1722 Rail mounted PSU (DIN) 24 V 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Description
787-1722 power supply with 24V DC output - belonging to Wago's EPSITRON ECO POWER series of economical DIN rail power supplies for standard applications.
These power supplies are an economical alternative for applications that simply require 24Vdc without additional functions. Packaged in a flat and solid metal housing, the 787-1722 provides a output current.
ECO Power Supplies lower project and operating costs with advanced features including: LED status indication, front-panel adjustable output voltage, efficiency levels up to 82% and maintenance-free CAGE CLAMP® terminations.
Fast and Safe Connection
CAGE CLAMP® Spring Pressure Connection Technology provides fast, vibration-free and maintenance-free termination of solid, finestranded or ferruled conductors.
Fast Installation
All ECO Power Supplies have a flat and very robust DIN rail mount metal housing. Mounting is simple, thanks to a readily accessible plate on the device.
Clear Indication
All ECO Power Supplies indicate output voltage availability via green LED. A red LED indicates an overvoltage. This simplifies start-up and quickly provides maintenance personnel with system or machine status.
High Load-Carrying Capacity
ECO Power Supplies detect overload from 1.15x nominal output current. The units can be overloaded up to 1.4x the nominal current. The output voltage is considerably reduced if the overload continuous rising. In case of a low-resistance short-circuit, the output will be switched off. As soon as the short circuit has been removed, the output will automatically reactivate.
Universal Supply
The wide range of input voltages ECO Power Supplies allows feeds of 85 to 264Vac – mass-produced machines can operate on different supply networks in Europe, America or Asia without additional conversion or setting. This feature increases tolerance of voltage fluctuations within a supply network, increasing reliability.
Approvals
These power supplies are an economical alternative for applications that simply require 24Vdc without additional functions. Packaged in a flat and solid metal housing, the 787-1722 provides a output current.
ECO Power Supplies lower project and operating costs with advanced features including: LED status indication, front-panel adjustable output voltage, efficiency levels up to 82% and maintenance-free CAGE CLAMP® terminations.
Fast and Safe Connection
CAGE CLAMP® Spring Pressure Connection Technology provides fast, vibration-free and maintenance-free termination of solid, finestranded or ferruled conductors.
Fast Installation
All ECO Power Supplies have a flat and very robust DIN rail mount metal housing. Mounting is simple, thanks to a readily accessible plate on the device.
Clear Indication
All ECO Power Supplies indicate output voltage availability via green LED. A red LED indicates an overvoltage. This simplifies start-up and quickly provides maintenance personnel with system or machine status.
High Load-Carrying Capacity
ECO Power Supplies detect overload from 1.15x nominal output current. The units can be overloaded up to 1.4x the nominal current. The output voltage is considerably reduced if the overload continuous rising. In case of a low-resistance short-circuit, the output will be switched off. As soon as the short circuit has been removed, the output will automatically reactivate.
Universal Supply
The wide range of input voltages ECO Power Supplies allows feeds of 85 to 264Vac – mass-produced machines can operate on different supply networks in Europe, America or Asia without additional conversion or setting. This feature increases tolerance of voltage fluctuations within a supply network, increasing reliability.
Approvals
Features
- 24Vdc output voltage, adjustable
- Open circuit and shortcircuit protected
- CAGE CLAMP® connection technology
- LED status indication
- Wide input voltage range
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 159.97€ 159.47*
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































