1/3
PCB relay
788-176
115 V AC
2 change-overs
AgNi
250 V AC
8 A
2000 VA
Solder pins
7 ms
3 ms
5 x 10 6 cycles
IP40
12.3 g
29 mm
12.7 mm
15.7 mm
(L x W x H) 29 x 12.7 x 15.7 mm
Yes
20 pc(s)
Datasheet 653532 WAGO 788-176 PCB relay 115 V AC 8 A 2 change-overs 20 pc(s)
User & Safety Instructions 653532 WAGO 788-176 PCB relay 115 V AC 8 A 2 change-overs 20 pc(s)
The necessary accessories are required to use the article as described.