• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 790-112 25 pc(s)

EAN:
Part number:
Item no:
1/2
Packaging type
Piece
Weight
20.494 g
Manufacturer part #
790-112
Industrial packaging
Yes
Content
25 pc(s)
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Carrier with discharge base

  • 790-112
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Weight

20.494 g

Manufacturer part #

790-112

Industrial packaging

Yes

Content

25 pc(s)

Material

Copper

Series

790

Length

25 mm

Series

790

Type

790-112

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653556 WAGO 790-112 25 pc(s)

User & Safety Instructions

User & Safety Instructions 653556 WAGO 790-112 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.