• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 790-113 25 pc(s)

EAN:
Part number:
Item no:
1/2
Weight
25.492 g
Manufacturer part #
790-113
Industrial packaging
Yes
Content
25 pc(s)
Material
Copper
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Carrier with discharge base

  • 790-113
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Weight

25.492 g

Manufacturer part #

790-113

Industrial packaging

Yes

Content

25 pc(s)

Material

Copper

Series

790

Length

45 mm

Series

790

Type

790-113

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 653558 WAGO 790-113 25 pc(s)

User & Safety Instructions

User & Safety Instructions 653558 WAGO 790-113 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.