• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 790-133 Silver 20 pc(s)

EAN:
Part number:
Item no:
1/2
Packaging type
Package
Factory colour
Silver
Dim
(L x W x H) 30 x 10 x 3 mm
Weight
7.8 g
Manufacturer part #
790-133
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busbar

  • 790-133
  • Industrial packaging with 20 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Silver

Dim

(L x W x H) 30 x 10 x 3 mm

Weight

7.8 g

Manufacturer part #

790-133

Industrial packaging

Yes

Content

20 pc(s)

Material

Copper

Series

790

Width

10 mm

Height

3 mm

Length

30 mm

Series

790

Type

790-133

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 653493 WAGO 790-133 Silver 20 pc(s)

User & Safety Instructions

User & Safety Instructions 653493 WAGO 790-133 Silver 20 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.