• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 790-145 N/A 1 pc(s)

1/2
Packaging type
Single
Dim
(L x W x H) 1000 x 1000 x 7.5 mm
Weight
255.96 g
Manufacturer part #
790-145
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Dim

(L x W x H) 1000 x 1000 x 7.5 mm

Weight

255.96 g

Manufacturer part #

790-145

Content

1 pc(s)

Series

790

Width

1000 mm

Height

7.5 mm

Length

1000 mm

Series

790

Type

790-145

Special profile

7.5 mm

1000 m

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 641243 WAGO 790-145 N/A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 641243 WAGO 790-145 N/A 1 pc(s)