• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 790-300 10 pc(s)

1/3
Packaging type
Package
Weight
37.5 g
Manufacturer part #
790-300
Industrial packaging
Yes
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rail mount

  • 790-300
  • Industrial packaging, pack of 10
  • This text is machine translated.

Technical specifications

Packaging type

Package

Weight

37.5 g

Manufacturer part #

790-300

Industrial packaging

Yes

Content

10 pc(s)

Material

Copper

Series

790

Number of pins

1

Series

790

Type

790-300

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 653550 WAGO 790-300 10 pc(s)

User & Safety Instructions

User & Safety Instructions 653550 WAGO 790-300 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.