• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 790-400 N/A 20 pc(s)

1/3
Packaging type
Package
Factory colour
Grey
Connector colour
Grey
Weight
10.975 g
Manufacturer part #
790-400
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rail mount

  • 790-400
  • Industrial packaging with 20 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Connector colour

Grey

Weight

10.975 g

Manufacturer part #

790-400

Industrial packaging

Yes

Content

20 pc(s)

Series

790

Number of pins

1

Series

790

Type

790-400

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654203 WAGO 790-400 N/A 20 pc(s)

User & Safety Instructions

User & Safety Instructions 654203 WAGO 790-400 N/A 20 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.