• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 793-508 White 5 pc(s)

Packaging type
Package
Type
Numbers
Factory colour
White
Imprint
101 - 150
Weight
9.1 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Identification Cards

  • 793-508
  • Industrial packaging with 5 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

White

Imprint

101 - 150

Type

Numbers

Weight

9.1 g

Manufacturer part #

793-508

Industrial packaging

Yes

Content

5 pc(s)

Series

793

Width

5 mm

Series

793

Type

793-508

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 652399 WAGO 793-508 White 5 pc(s)

User & Safety Instructions

User & Safety Instructions 652399 WAGO 793-508 White 5 pc(s)