• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 794-506 White 5 pc(s)

Packaging type
Package
Type
Letters
Factory colour
White
Imprint
0V
Weight
9 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Identification Cards

  • 794-506
  • Industrial packaging with 5 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

White

Imprint

0V

Type

Letters

Weight

9 g

Manufacturer part #

794-506

Industrial packaging

Yes

Content

5 pc(s)

Series

794

Series

794

Type

794-506

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653206 WAGO 794-506 White 5 pc(s)

User & Safety Instructions

User & Safety Instructions 653206 WAGO 794-506 White 5 pc(s)