• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 806-108 Spring-loaded terminal 1.50 mm² Number of pins 8 Grey 100 pc(s)

1/2
Product type
Spring-loaded terminal
CS
5 mm
Pins per row
8
Number of pins
8
Connection
Spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spring-loaded terminal

  • Content 100 pc(s)

Technical specifications

Type

806-108

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

5 mm

No. of rows

2

Pins per row

8

Number of pins

8

Series

806

Min. stripping length

9 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Cross section (flexible) (min.)

0.20 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

16

Contact material

Cu-alloy, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Grey

Wire protection

Yes

Weight

10.103 g

Manufacturer part #

806-108

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

320 V

Width

41.50 mm

Height

19.80 mm

Length

16.25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 653881 WAGO 806-108 Spring-loaded terminal 1.50 mm² Number of pins 8 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653881 WAGO 806-108 Spring-loaded terminal 1.50 mm² Number of pins 8 Grey 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.