• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 812-100 Green, Yellow 10 pc(s)

EAN:
Part number:
Item no:
1/2
Packaging type
Piece
Factory colour
Green
Yellow
Stripping length
11 mm
Stripping length (max.)
10 mm
Dim
(L x W x H) 75 x 75 x 30 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PE connection block 4 mm²

  • 812-100
  • Industrial packaging, pack of 10
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Green

Yellow

Stripping length

11 mm

Stripping length (max.)

10 mm

Dim

(L x W x H) 75 x 75 x 30 mm

Connection

Spring-loaded terminal

Weight

35.918 g

Manufacturer part #

812-100

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

75 mm

Series

812

Width

75 mm

Height

30 mm

Length

75 mm

Series

812

Type

812-100

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 657085 WAGO 812-100 Green, Yellow 10 pc(s)

User & Safety Instructions

User & Safety Instructions 657085 WAGO 812-100 Green, Yellow 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.