• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 816-103 Spring-loaded terminal 1.50 mm² Number of pins 3 Grey 224 pc(s)

1/4
Product type
Spring-loaded terminal
CS
5 mm
Pins per row
3
Number of pins
3
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

816-103

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

5 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

816

Min. stripping length

9 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.20 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

16

Contact material

Cu-alloy, tin plated

Factory colour

Grey

Wire protection

Yes

Weight

3.75 g

Manufacturer part #

816-103

Industrial packaging

Yes

Content

224 pc(s)

Nominal voltage

320 V

Width

20.10 mm

Height

17.00 mm

Length

16.50 mm

Documents & Downloads

Datasheet

Datasheet 656155 WAGO 816-103 Spring-loaded terminal 1.50 mm² Number of pins 3 Grey 224 pc(s)

User & Safety Instructions

User & Safety Instructions 656155 WAGO 816-103 Spring-loaded terminal 1.50 mm² Number of pins 3 Grey 224 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.