1/4
816-112
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
1
12
12
816
9 mm
10 mm
Spring-loaded terminal
0.20 mm²
0.20 mm²
1.50 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Cu-alloy, tin plated
Grey
Yes
14.226 g
816-112
Yes
56 pc(s)
320 V
61.50 mm
20.10 mm
17.00 mm
Datasheet 656103 WAGO 816-112 Spring-loaded terminal 1.50 mm² Number of pins 12 Grey 56 pc(s)
User & Safety Instructions 656103 WAGO 816-112 Spring-loaded terminal 1.50 mm² Number of pins 12 Grey 56 pc(s)
The necessary accessories are required to use the article as described.