• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 821-509 Main distibutor set Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
Main distibutor set
Content
1 pc(s)
Factory colour
Multicolour
Manufacturer part #
821-509
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Main distibutor set

Factory colour

Multicolour

Manufacturer part #

821-509

Content

1 pc(s)

Type

821-509

Flammability rating

V0

Cross section

2.5 mm²

Test current

16 A

Operation

Pusher

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644372 WAGO 821-509 Main distibutor set Multicolour 1 pc(s) Piece

Description

Execution E.ON according to § 14a EnWG, gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.