• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 831-3205/1020-050 Connector 5 pc(s)

1/2
Product type
Connector
Content
5 pc(s)
Type
831-3205/1020-050
Manufacturer part #
831-3205/1020-050
Cross section
6 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

831-3205/1020-050

Product type

Connector

Content

5 pc(s)

Manufacturer part #

831-3205/1020-050

Cross section

6 mm²

Test current

35 A

Operation

Actuating tool;Push-In

Flammability rating

V0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3636664 WAGO 831-3205/1020-050 Connector 5 pc(s)

Description

With strain relief housing 5-pin, white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.