• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 831-505 Strain relief plate Light grey 48 pc(s)

1/2
Product type
Strain relief plate
Factory colour
Light grey
Manufacturer part #
831-505
Content
48 pc(s)
Width
30 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Strain relief plate

Factory colour

Light grey

Manufacturer part #

831-505

Content

48 pc(s)

Width

30 mm

Type

831-505

Flammability rating

V0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3636704 WAGO 831-505 Strain relief plate Light grey 48 pc(s)

Description

For spring and pin connector 30 mm wide, light gray

This text is machine translated.