There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial Ethernet switch
100 MBit/s
10 / 100 / 1000 MBit/s
Unmanaged switch
8
0 x
0 x
8 x
8-port 1000BASE-T
Yes
PoE
8000
50 mm
120 mm
105 mm
852-1102
RJ45
IP30
12 V DC
24 V DC
48 V DC
+70 °C
-40 °C
not relevant
Datasheet 1924047 WAGO 852-1102 852-1102 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE
User & Safety Instructions 1924047 WAGO 852-1102 852-1102 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE
The necessary accessories are required to use the article as described.