There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial Ethernet switch
100 MBit/s
10 / 100 / 1000 MBit/s
Managed switch
8
8 x
PoE
50 mm
120 mm
162 mm
852-1305
RJ45
IP30
12 V DC
24 V DC
48 V DC
+70 °C
-40 °C
yes
Datasheet 1924049 WAGO 852-1305 852-1305 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE
User & Safety Instructions 1924049 WAGO 852-1305 852-1305 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE
The necessary accessories are required to use the article as described.