• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 857-409 Bipolar Isolation Amplifier Content: 1 pc(s)

Product type
Isolation amplifier
Type
857-409
Dim
(L x W x H) 94 x 6 x 96 mm
Load
2 kΩ / 600 Ω
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 857-409 Bipolar Isolation Amplifier Content: 1 pc(s)

  • JUMPFLEX® measuring transducer
  • Symbol image for WAGO 857-409 Bipolar Isolation Amplifier Content: 1 pc(s)
  • Award image for WAGO 857-409 Bipolar Isolation Amplifier Content: 1 pc(s)
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.

Technical specifications

  • Transmission error: < +/- 0.1% of final value
Type

857-409

Product type

Isolation amplifier

Dim

(L x W x H) 94 x 6 x 96 mm

Load

2 kΩ / 600 Ω

Content

1 pc(s)

Configuration

DIP switch

Width

6 mm

Height

96 mm

Length

94 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

Insulation

Polyamide 6.6

Type

857-409

Connection

Spring

Output signal

± 5 V, 0-5 V, 1 - 5 V, ± 10 V,0 - 10 V, 2-10 V, ± 10 mA, 0-10 mA, 2 - 10 mA, ± 20 mA, 0-20 mA, 4-20 mA

Input signal

± 5 V, 0 - 5 V, 1 - 5 V, ± 10 V,0 - 10 V, 2 - 10 V, ± 10 mA, 0 - 10 mA, 2 - 10 mA, ± 20 mA, 0 - 20 mA, 4 - 20 mA

Supply voltage

16.8 - 31.2 V

Snap mounting support rail

6

96 mm

94 mm

-25-70 °C

Spring clamp connection

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 737832 WAGO 857-409 Bipolar Isolation Amplifier Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737832 WAGO 857-409 Bipolar Isolation Amplifier Content: 1 pc(s)

Description

Configuration via DIP-switch

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)