• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-P17TC Signal converter 1 pc(s)

Product type
Signal converter
Type
PCE-P17TC
Dim
(L x W x H) 77.5 x 6.2 x 100 mm
Output (current)
4 ... 20 mA
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 145.00
-42 %
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Thermocouple signal converter

  • Signal converter for thermocouplesPower supply via current loopSmall installation widthMounting on DIN railOutput 4 - 20 mAEasy setup

Technical specifications

  • Weight 80 gInput signal: K-type thermocouplesMeasuring range: -100 °C ... +1370 °C.Load (rLoad): Max. 500 ΩConductor cross-section 0.2 mm² - 2.5 mm² (AWG24-12)Mounting width 6.2 mm
Type

PCE-P17TC

Product type

Signal converter

Dim

(L x W x H) 77.5 x 6.2 x 100 mm

Output (current)

4 ... 20 mA

Content

1 pc(s)

Width

6.2 mm

Height

100 mm

Length

77.5 mm

RoHS-compliant

Yes

Max. ambient temperature

65 °C

Min. ambient temperature

-20 °C

Operating voltage U(B)

19 V/DC - 30 V/DC

Documents & Downloads

Datasheet

Datasheet 2583841 PCE Instruments PCE-P17TC Signal converter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2583841 PCE Instruments PCE-P17TC Signal converter 1 pc(s)

Description

Transducer for thermocouples, conversion to 4 - 20 mA, only 6.2 mm wide, DIN rail mounting, power supply 19 - 30 V DC. The PT-100 PCE-P17TC converter converts the output signal from a thermocouple. The converter for thermocouples PCE-P17TC outputs the temperature signal as a 4 - 20 mA standard signal. This standardized signal enables easy further processing. The PCE-P17TC TC converter impresses with its simplicity. The PCE-P17TC TC converter is supplied via a current loop. No special power supply is required for the TC converter.

This text is machine translated.

Scope of delivery

  • 1x PT-100 converter PCE-P17TC1x user manual

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)