
WAGO 862-2525 Appliance connector 60 mm Spring-loaded terminal Configuration: no PE enclosure contact Black 200 pc(s)
Highlights & Details
Spring-loaded terminal
- 862-2525
Technical specifications
- Product type
Appliance connector
- Features
+ latchkey
- Connection
Spring-loaded terminal
- Configuration
no PE enclosure contact
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
20
- AWG max.
12
- Clamp width
60 mm
- No. of rows
1
- Pins per row
5
- Number of pins
5
- Factory colour
Black
- Nominal voltage
500 V
- Min. stripping length
10 mm
- Stripping length (max.)
11 mm
- Manufacturer part #
862-2525
- Content
200 pc(s)
- Industrial packaging
Yes
- Type
862-2525
- Dim
(L x W x H) 27.50 x 60 x 35 mm
- Width
60 mm
- Height
35 mm
- Length
27.50 mm
- Flammability rating
V0
- Connector colour
Black
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 657326 WAGO 862-2525 Appliance connector 60 mm Spring-loaded terminal Configuration: no PE enclosure contact Black 200 pc(s)
User & Safety Instructions
User & Safety Instructions 657326 WAGO 862-2525 Appliance connector 60 mm Spring-loaded terminal Configuration: no PE enclosure contact Black 200 pc(s)
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












