
WAGO 862-2552 Appliance connector 24 mm Spring-loaded terminal Configuration: no PE enclosure contact Black 500 pc(s)
Highlights & Details
Spring-loaded terminal
- 862-2552
Technical specifications
- Product type
Appliance connector
- Features
+ latchkey
- Connection
Spring-loaded terminal
- Configuration
no PE enclosure contact
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
20
- AWG max.
12
- Clamp width
24 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Black
- Nominal current
28 A
- Nominal current - rounded value
28 A
- Nominal voltage
500 V
- Min. stripping length
10 mm
- Stripping length (max.)
11 mm
- Manufacturer part #
862-2552
- Content
500 pc(s)
- Industrial packaging
Yes
- Type
862-2552
- Dim
(L x W x H) 22.30 x 35 x 24.00 mm
- Width
35 mm
- Height
24.00 mm
- Length
22.30 mm
- Flammability rating
V0
- Connector colour
Black
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 652156 WAGO 862-2552 Appliance connector 24 mm Spring-loaded terminal Configuration: no PE enclosure contact Black 500 pc(s)
User & Safety Instructions
User & Safety Instructions 652156 WAGO 862-2552 Appliance connector 24 mm Spring-loaded terminal Configuration: no PE enclosure contact Black 500 pc(s)
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












