• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 869-377 Cover Light grey 100 pc(s)

Product type
Cover
Type
869-377
Series
869
Factory colour
Light grey
Wire protection
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

  • Content 100 pc(s)

Technical specifications

Type

869-377

Product type

Cover

Series

869

Factory colour

Light grey

Wire protection

Yes

Weight

1.56 g

Manufacturer part #

869-377

Industrial packaging

Yes

Content

100 pc(s)

Width

33.40 mm

Height

27.60 mm

Length

2.50 mm

Documents & Downloads

Datasheet

Datasheet 653953 WAGO 869-377 Cover Light grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653953 WAGO 869-377 Cover Light grey 100 pc(s)