• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 869-399 Cover Green, Yellow 100 pc(s)

Product type
Cover
Type
869-399
Series
869
Factory colour
Green
Yellow
Wire protection
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

869-399

Product type

Cover

Series

869

Factory colour

Green

Yellow

Wire protection

Yes

Weight

1.56 g

Manufacturer part #

869-399

Industrial packaging

Yes

Content

100 pc(s)

Width

33.40 mm

Height

27.60 mm

Length

2.50 mm

Documents & Downloads

Datasheet

Datasheet 653504 WAGO 869-399 Cover Green, Yellow 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653504 WAGO 869-399 Cover Green, Yellow 100 pc(s)