• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-149 Orange 100 pc(s)

Packaging type
Piece
Factory colour
Orange
Dim
(L x W x H) 132.3 x 1 x 37.7 mm
Connector colour
Orange
Weight
4.16 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Conclusion and separator plate

  • 870-149
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Orange

Dim

(L x W x H) 132.3 x 1 x 37.7 mm

Connector colour

Orange

Weight

4.16 g

Manufacturer part #

870-149

Industrial packaging

Yes

Content

100 pc(s)

Series

870

Width

1 mm

Height

37.7 mm

Length

132.3 mm

Series

870

Type

870-149

Documents & Downloads

Datasheet

Datasheet 653834 WAGO 870-149 Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653834 WAGO 870-149 Orange 100 pc(s)