• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-168 Grey 100 pc(s)

Packaging type
Package
Factory colour
Grey
Dim
(L x W x H) 88.6 x 1 x 37.1 mm
Weight
3.083 g
Manufacturer part #
870-168
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Conclusion and separator plate

  • 870-168
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Dim

(L x W x H) 88.6 x 1 x 37.1 mm

Weight

3.083 g

Manufacturer part #

870-168

Industrial packaging

Yes

Content

100 pc(s)

Series

870

Width

1 mm

Height

37.1 mm

Length

88.6 mm

Series

870

Type

870-168

Documents & Downloads

Datasheet

Datasheet 654000 WAGO 870-168 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 654000 WAGO 870-168 Grey 100 pc(s)