• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-437 Light grey 100 pc(s)

EAN:
Part number:
Item no:
Packaging type
Package
Factory colour
Light grey
Dim
(L x W) 2.5 mm x 34 mm
Connector colour
Light grey
Weight
2.2 g
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jumper Bar

  • 870-437
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Light grey

Dim

(L x W) 2.5 mm x 34 mm

Connector colour

Light grey

Weight

2.2 g

Manufacturer part #

870-437

Industrial packaging

Yes

Content

100 pc(s)

Series

870

Width

34 mm

Length

2.5 mm

Series

870

Type

870-437

Documents & Downloads

Datasheet

Datasheet 653516 WAGO 870-437 Light grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653516 WAGO 870-437 Light grey 100 pc(s)