• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-438 Light grey 100 pc(s)

Packaging type
Piece
Factory colour
Light grey
Dim
(L x W) 2.5 mm x 39 mm
Connection
Push-fit
Weight
2.308 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jumper Bar

  • 870-438
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Light grey

Dim

(L x W) 2.5 mm x 39 mm

Connection

Push-fit

Weight

2.308 g

Manufacturer part #

870-438

Industrial packaging

Yes

Content

100 pc(s)

Series

870

Width

39 mm

Length

2.5 mm

Series

870

Type

870-438

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654197 WAGO 870-438 Light grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 654197 WAGO 870-438 Light grey 100 pc(s)