• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-574 Orange 100 pc(s)

Packaging type
Piece
Factory colour
Orange
Dim
(L x W x H) 91 x 2 x 40 mm
Weight
3.55 g
Manufacturer part #
870-574
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Conclusion and separator plate

  • 870-574
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Orange

Dim

(L x W x H) 91 x 2 x 40 mm

Weight

3.55 g

Manufacturer part #

870-574

Industrial packaging

Yes

Content

100 pc(s)

Material

Insulant

Series

870

Width

2 mm

Height

40 mm

Length

91 mm

Series

870

Type

870-574

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653819 WAGO 870-574 Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653819 WAGO 870-574 Orange 100 pc(s)