• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-934 Orange 100 pc(s)

Packaging type
Package
Factory colour
Orange
Dim
(L x W x H) 44.1 x 1 x 27.2 mm
Connector colour
Orange
Weight
1.35 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Conclusion and separator plate

  • 870-934
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Orange

Dim

(L x W x H) 44.1 x 1 x 27.2 mm

Connector colour

Orange

Weight

1.35 g

Manufacturer part #

870-934

Industrial packaging

Yes

Content

100 pc(s)

Series

870

Width

1 mm

Height

27.2 mm

Length

44.1 mm

Series

870

Type

870-934

Documents & Downloads

Datasheet

Datasheet 653937 WAGO 870-934 Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653937 WAGO 870-934 Orange 100 pc(s)