• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-948 Grey 100 pc(s)

EAN:
Part number:
Item no:
Packaging type
Package
Factory colour
Grey
Dim
(L x W x H) 54.8 x 1 x 32.2 mm
Connector colour
Grey
Weight
1.81 g
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

  • 870-948
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Dim

(L x W x H) 54.8 x 1 x 32.2 mm

Connector colour

Grey

Weight

1.81 g

Manufacturer part #

870-948

Industrial packaging

Yes

Content

100 pc(s)

Series

870

Width

1 mm

Height

32.2 mm

Length

54.8 mm

Series

870

Type

870-948

Documents & Downloads

Datasheet

Datasheet 653977 WAGO 870-948 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653977 WAGO 870-948 Grey 100 pc(s)