• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 873-902 Lamp terminal flexible: - fixed: 0.75-4 mm² Number of pins: 2 40 pc(s) Yellow Packaging type (components):

1/2
Packaging type
Piece
Product type
Lamp terminal
Cross section (inflexible) (min.)
0.75 mm²
Cross section (inflexible) (max.)
4 mm²
Number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lights Connector

  • 873-902
  • Industrial packaging with 40 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Lamp terminal

Cross section (inflexible) (min.)

0.75 mm²

Cross section (inflexible) (max.)

4 mm²

Number of pins

2

Factory colour

Yellow

Series

873

Content

40 pc(s)

Manufacturer part #

873-902

12

Stripping length

11 mm

Connection

Quick-connect

Industrial packaging

Yes

Width

13 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 657199 WAGO 873-902 Lamp terminal flexible: - fixed: 0.75-4 mm² Number of pins: 2 40 pc(s) Yellow Packaging type (components):

User & Safety Instructions

User & Safety Instructions 657199 WAGO 873-902 Lamp terminal flexible: - fixed: 0.75-4 mm² Number of pins: 2 40 pc(s) Yellow Packaging type (components):

What kind of Connector Clips & Single Wire Connectors are you looking for?