• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 880-329 Orange 100 pc(s)

Packaging type
Package
Factory colour
Orange
Dim
(L x W x H) 58.5 x 2 x 27.1 mm
Connector colour
Orange
Weight
2.2 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

  • 880-329
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Orange

Dim

(L x W x H) 58.5 x 2 x 27.1 mm

Connector colour

Orange

Weight

2.2 g

Manufacturer part #

880-329

Industrial packaging

Yes

Content

100 pc(s)

Series

880

Width

2 mm

Height

27.1 mm

Length

58.5 mm

Series

880

Type

880-329

Documents & Downloads

Datasheet

Datasheet 653982 WAGO 880-329 Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653982 WAGO 880-329 Orange 100 pc(s)