• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 880-339 Orange 100 pc(s)

Packaging type
Piece
Factory colour
Orange
Dim
(L x W x H) 72.7 x 2.5 x 28.6 mm
Connector colour
Orange
Weight
3.6 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Conclusion and separator plate

  • 880-339
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Orange

Dim

(L x W x H) 72.7 x 2.5 x 28.6 mm

Connector colour

Orange

Weight

3.6 g

Manufacturer part #

880-339

Industrial packaging

Yes

Content

100 pc(s)

Series

880

Width

2.5 mm

Height

28.6 mm

Length

72.7 mm

Series

880

Type

880-339

Documents & Downloads

Datasheet

Datasheet 653825 WAGO 880-339 Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653825 WAGO 880-339 Orange 100 pc(s)