• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 880-345 Grey 100 pc(s)

Packaging type
Package
Factory colour
Grey
Dim
(L x W x H) 86.9 x 2 x 27.1 mm
Connector colour
Grey
Weight
3 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

  • 880-345
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Dim

(L x W x H) 86.9 x 2 x 27.1 mm

Connector colour

Grey

Weight

3 g

Manufacturer part #

880-345

Industrial packaging

Yes

Content

100 pc(s)

Series

880

Width

2 mm

Height

27.1 mm

Length

86.9 mm

Series

880

Type

880-345

Documents & Downloads

Datasheet

Datasheet 654007 WAGO 880-345 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 654007 WAGO 880-345 Grey 100 pc(s)