• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 884-3086 Cover profile 10 pc(s)

Packaging type
Piece
Product type
Cover profile
Connection
Clamp
Manufacturer part #
884-3086
Content
10 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cover profile

Connection

Clamp

Manufacturer part #

884-3086

Content

10 pc(s)

Type

884-3086

Cross section (inflexible) (max.)

300 mm²

Cross section (inflexible) (min.)

185 mm²

Flammability rating

V0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637015 WAGO 884-3086 Cover profile 10 pc(s)

Description

For pin terminal, 185 and 300 mm², yellow

This text is machine translated.