• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 885-430 5 pc(s)

Packaging type
Package
Imprint
Ohne Aufdruck
Dim
(L x W x H) 25 x 88 x 4 mm
Weight
69.5 g
Manufacturer part #
885-430
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

  • 885-430
  • Industrial packaging with 5 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Imprint

Ohne Aufdruck

Dim

(L x W x H) 25 x 88 x 4 mm

Weight

69.5 g

Manufacturer part #

885-430

Industrial packaging

Yes

Content

5 pc(s)

Series

885

Number of pins

3

Width

88 mm

Height

4 mm

Length

25 mm

Series

885

Type

885-430

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653356 WAGO 885-430 5 pc(s)

User & Safety Instructions

User & Safety Instructions 653356 WAGO 885-430 5 pc(s)