• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 885-510 Grey 20 pc(s)

Packaging type
Piece
Factory colour
Grey
Dim
(L x W x H) 67 x 33.8 x 26.5 mm
Weight
25.986 g
Manufacturer part #
885-510
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Housing

  • 885-510
  • Industrial packaging with 20 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 67 x 33.8 x 26.5 mm

Weight

25.986 g

Manufacturer part #

885-510

Industrial packaging

Yes

Content

20 pc(s)

Series

885

Width

33.8 mm

Height

26.5 mm

Length

67 mm

Series

885

Type

885-510

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 657111 WAGO 885-510 Grey 20 pc(s)

User & Safety Instructions

User & Safety Instructions 657111 WAGO 885-510 Grey 20 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.