• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 885-530 Grey 25 pc(s)

Packaging type
Package
Factory colour
Grey
Dim
(L x W x H) 157 x 2 x 76.8 mm
Weight
22.8 g
Manufacturer part #
885-530
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

  • 885-530
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Dim

(L x W x H) 157 x 2 x 76.8 mm

Weight

22.8 g

Manufacturer part #

885-530

Industrial packaging

Yes

Content

25 pc(s)

Series

885

Width

2 mm

Height

76.8 mm

Length

157 mm

Series

885

Type

885-530

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654057 WAGO 885-530 Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 654057 WAGO 885-530 Grey 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.