• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 885-570 Transparent 1 pc(s)

Packaging type
Piece
Factory colour
Transparent
Dim
(L x W x H) 51.3 x 1000 x 5.8 mm
Weight
700 g
Manufacturer part #
885-570
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

Transparent

Dim

(L x W x H) 51.3 x 1000 x 5.8 mm

Weight

700 g

Manufacturer part #

885-570

Content

1 pc(s)

Series

885

Width

1000 mm

Height

5.8 mm

Length

51.3 mm

Series

885

Type

885-570

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 641031 WAGO 885-570 Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 641031 WAGO 885-570 Transparent 1 pc(s)