• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 887-001/2011-1300 Connector clip set flexible: 1.5-4 mm² fixed: 1.5-4 mm² 125 Parts Packaging type (components): Bo

1/3
Packaging type
Box
Product type
Connector clip set
Cross section (flexible) (min.)
1.5 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
1.5 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

96 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 125 Parts)
Total (€ 43.99 / piece)
€ 47.99
-8 %
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Installation box Home 2

  • 125-piece

Technical specifications

Packaging type

Box

Product type

Connector clip set

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

4 mm²

Series

222

2273

224

Content

125 Parts

Manufacturer part #

887-001/2011-1300

Connection

Pull spring

Connector clip features

Actuator

Test window

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 735630 WAGO 887-001/2011-1300 Connector clip set flexible: 1.5-4 mm² fixed: 1.5-4 mm² 125 Parts Packaging type (components): Bo

Description

This box contains 125 items in 9 different versions of the WAGO connecting and light terminals.

This text is machine translated.

Scope of delivery

  • 10 x (2 x 4 mm² gray/order no.: 52 24 00)
  • 10 x (3 x 4 mm² gray/order no.: 52 23 74)
  • 5 x (5 x 4 mm² gray/order no.: 52 24 75)
  • 20 x (2 x 2.5 mm² transparent/white/order no.: 54 13 07)
  • 20 x (4 x 2.5 mm²/red/order no.: 54 15 54) transparent
  • 15 x (8 x 2.5 mm² transparent/light gray/order no.: 54 15 90)
  • 20 x (3 x 1.5 mm² transparent/orange/order no.: 54 13 29)
  • 20 x (5 x 2.5 mm² transparent order no.: 54 15 73) / yellow /
  • 10 x (2 x 2.5 mm² white/order no.: 62 51 40).

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)