• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 890-515 N/A White 50 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Strain relief
Content
50 pc(s)
Factory colour
White
Manufacturer part #
890-515
Industrial packaging
Yes
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Strain relief housing

  • 890-515
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Product type

Strain relief

Factory colour

White

Content

50 pc(s)

Manufacturer part #

890-515

Industrial packaging

Yes

Compatible with

Wago Winsta Mini 890

Type

890-515

Depth

55.15 mm

Height

15.8 mm

Width

26.7 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654468 WAGO 890-515 N/A White 50 pc(s)

User & Safety Instructions

User & Safety Instructions 654468 WAGO 890-515 N/A White 50 pc(s)