• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 890-785 Mains connector 890 Plug Total number of pins: 5 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mains connector
Connector type
Plug
Total no. of pins
5
Connection
Push-in connector
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mains connector

Connector type

Plug

Total no. of pins

5

Connection

Push-in connector

Content

50 pc(s)

Case material

Polyamide

Manufacturer part #

890-785

Coding

B

Contact material

CuSn

Number of pins

5

Width

35.5 mm

Height

17.5 mm

Length

39.85 mm

Series

890

Type

890-785

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932680 WAGO 890-785 Mains connector 890 Plug Total number of pins: 5 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.