
1/3
Image similar
Mains connector
Plug, vertical mount
3
Solder pins
250 V
White
100 pc(s)
16 A
16 A
3.20 g
890-833
Yes
A
Copper alloy
3
14.80 mm
12.20 mm
28.40 mm
WINSTA MINI
-5 - +40 °C °C
890-833
Printed circuit board to cable
White
250 V
3
Pin
-35-85 °C
Solder
V0
4 kV
Soldering connection
Tin
III
3
4.4 mm
1
4.4 mm
Polyamide (PA)
16 A
yes
Datasheet 1379144 WAGO 890-833 Mains connector WINSTA MINI Plug, vertical mount Total number of pins: 3 16 A White 100 pc(s)
User & Safety Instructions 1379144 WAGO 890-833 Mains connector WINSTA MINI Plug, vertical mount Total number of pins: 3 16 A White 100 pc(s)