
1/2
Image similar
Piece
Mains connector
Socket, vertical vertical
3
Solder pins
250 V
Olive green
100 pc(s)
16 A
16 A
3.42 g
890-863
Yes
B
Copper alloy
3
14.80 mm
12.20 mm
28.40 mm
WINSTA MINI
-5 - +40 °C °C
890-863
Printed circuit board to cable
Green
250 V
3
Bus
-35-85 °C
Solder
V0
4 kV
Soldering connection
Tin
III
3
4.4 mm
1
4.4 mm
Polyamide (PA)
16 A
not relevant
Datasheet 1379170 WAGO 890-863 Mains connector WINSTA MINI Socket, vertical vertical Total number of pins: 3 16 A Olive green 100 pc(s) Pi
User & Safety Instructions 1379170 WAGO 890-863 Mains connector WINSTA MINI Socket, vertical vertical Total number of pins: 3 16 A Olive green 100 pc(s) Pi