
1/2
Image similar
Piece
Mains connector
Plug, vertical mount
2
Solder pins
250 V
Olive green
100 pc(s)
16 A
16 A
2.36 g
890-872
Yes
B
Copper alloy
2
10.40 mm
12.20 mm
28.40 mm
WINSTA MINI
-5 - +40 °C °C
890-872
Printed circuit board to cable
Green
250 V
2
Pin
-35-85 °C
Solder
V0
4 kV
Soldering connection
Tin
III
3
4.4 mm
1
4.4 mm
Polyamide (PA)
16 A
yes
Datasheet 1379190 WAGO 890-872 Mains connector WINSTA MINI Plug, vertical mount Total number of pins: 2 16 A Olive green 100 pc(s) Piece
User & Safety Instructions 1379190 WAGO 890-872 Mains connector WINSTA MINI Plug, vertical mount Total number of pins: 2 16 A Olive green 100 pc(s) Piece